Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R22XGRW
Order Code3648660
Product Range0402HP series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R22XGRW
Order Code3648660
Product Range0402HP series
Technical Datasheet
Inductance220nH
DC Resistance Max3.1ohm
Self Resonant Frequency960MHz
DC Current Rating160mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
960MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (12-Jan-2017)
DC Resistance Max
3.1ohm
DC Current Rating
160mA
Product Range
0402HP series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability