Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-12NXGRW
Order Code4550278
Product Range0402CS Series
Technical Datasheet
691 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.310 |
| 50+ | €2.100 |
| 250+ | €1.280 |
| 500+ | €1.020 |
| 1000+ | €0.981 |
| 2000+ | €0.941 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€11.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-12NXGRW
Order Code4550278
Product Range0402CS Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.12ohm
Self Resonant Frequency3.6GHz
DC Current Rating640mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.12ohm
DC Current Rating
640mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability