Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL25SS023
Order Code4285114
Product RangePL25SS Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.650 |
5+ | €40.820 |
10+ | €39.980 |
20+ | €39.150 |
Price for:Each
Minimum: 1
Multiple: 1
€41.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL25SS023
Order Code4285114
Product RangePL25SS Series
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia25mm
Forward Current If20mA
Luminous Intensity1.68cd
IP / NEMA RatingIP67
Product RangePL25SS Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
25mm
Luminous Intensity
1.68cd
Product Range
PL25SS Series
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02