Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19740235
Order Code1254779
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.340 |
5+ | €10.210 |
10+ | €10.080 |
25+ | €9.950 |
50+ | €9.820 |
100+ | €9.300 |
250+ | €8.790 |
Price for:Each
Minimum: 1
Multiple: 1
€10.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19740235
Order Code1254779
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia19mm
Forward Current If3mA
Luminous Intensity255mcd
IP / NEMA RatingIP67
Product Range-
Technical Specifications
LED Colour
Green
Mounting Hole Dia
19mm
Luminous Intensity
255mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036061