Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190502Z2
Order Code4285094
Product Range1905X2ZX Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.780 |
5+ | €5.660 |
10+ | €5.550 |
20+ | €5.430 |
50+ | €5.320 |
Price for:Each
Minimum: 1
Multiple: 1
€5.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190502Z2
Order Code4285094
Product Range1905X2ZX Series
Technical Datasheet
LED ColourYellow
Operating Voltage12V
Mounting Hole Dia8mm
Forward Current If19mA
Luminous Intensity30mcd
IP / NEMA RatingIP67
Product Range1905X2ZX Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
30mcd
Product Range
1905X2ZX Series
Operating Voltage
12V
Forward Current If
19mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005