Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040052
Order Code1368968
Technical Datasheet
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.950 |
| 5+ | €6.810 |
| 10+ | €6.670 |
| 20+ | €6.530 |
| 50+ | €6.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040052
Order Code1368968
Technical Datasheet
LED ColourYellow
Operating Voltage2.1VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity32mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19040052 is a yellow panel-mount LED Indicator with satin chrome bezel. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- 10% Voltage tolerance
- -20 to 60°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
32mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003953