Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19000351
Order Code1105198
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
5+ | €5.830 |
10+ | €5.710 |
20+ | €5.590 |
50+ | €5.470 |
Price for:Each
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 19000351 is a green panel-mount LED Indicator for a 6mm mounting hole, manufactured with high brightness coloured diffused 3mm LED and a resistor. This LED is fitted in high quality super-flat satin chrome bezel. Connection is usually by Faston tab terminals 2 x 0.5mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6mm
Luminous Intensity
6mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026