Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1900025W
Order Code2084356
Your Part Number
Technical Datasheet
69 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.500 |
| 5+ | €7.350 |
| 10+ | €7.200 |
| 20+ | €7.050 |
| 50+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1900025W
Order Code2084356
Technical Datasheet
LED ColourCool White
Operating Voltage12VDC
Mounting Hole Dia6mm
Forward Current If15mA
Luminous Intensity210mcd
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1900025W is a cool white panel-mount LED Indicator with flat satin chrome bezel. It offers plastic (polycarbonate) has limited chemical resistance.
- ±10% Voltage tolerance
- Brass +ve and tinned brass -ve terminals
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Cool White
Mounting Hole Dia
6mm
Luminous Intensity
210mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257