Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512125W3DA
Order Code1105149
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512125W3DA
Order Code1105149
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourWhite
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity350mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating14mA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1512125W3DA is a StarLED midget groove base cold white LED Lamp with reflector for signalisation.
- -20 to 60°C Operating temperature range
- Polycarbonate coloured
Applications
Signalling
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (10-Jun-2022)
LED Colour
White
Power Rating
-
Luminous Intensity
350mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907