Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,993.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,993.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA90/C/D/EU
Order Code2401673
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)115dB
IP / NEMA RatingIP66, NEMA 4X
Product Range-
Resonant Frequency-
Current Consumption300mA
External Depth316mm
Operating Temperature Min-60°C
Operating Temperature Max66°C
Product Overview
The YA90/C/D/EU is an explosion-proof Audible Signal with lightweight glass reinforced polyester (GRP) enclosure finished in red high performance paint with ABS flare assembly and adjustable stainless steel ratchet bracket providing positive setting.
- 2-stage Alarm, independently selectable 2nd stage
- 32 Selectable tones meeting international regulations
- Sound selection via 5-way DIL switch
- Monitoring facility (DC voltages only)
- 20mm Dual gland entries as standard
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP66, NEMA 4X
Resonant Frequency
-
External Depth
316mm
Operating Temperature Max
66°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
115dB
Product Range
-
Current Consumption
300mA
Operating Temperature Min
-60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5