Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA30/L/RF/WR
Order Code2401643
Product RangeYA30 Series
Also Known As204289
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.550 |
5+ | €112.260 |
10+ | €109.970 |
Price for:Each
Minimum: 1
Multiple: 1
€114.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA30/L/RF/WR
Order Code2401643
Product RangeYA30 Series
Also Known As204289
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP65
Product RangeYA30 Series
Resonant Frequency-
Current Consumption25mA
External Depth85mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The YA30/L/RF/WR is an industrial Audible Signal with flame-retardant ABS enclosure and stainless steel fixings.
- Red flame enclosure
- 32 Selectable tones meeting international regulations
- 2-stage Alarm
- Sound selection via 5-way DlL switch
- Low current consumption
- Robust, reliable and simple to install
Applications
Automation & Process Control, Industrial
Technical Specifications
Supply Voltage VAC
115V
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
85mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
YA30 Series
Current Consumption
25mA
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39