Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFW6190
Order Code2912967
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €1.070 |
Price for:Each
Minimum: 100
Multiple: 100
€107.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFW6190
Order Code2912967
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Contact Plating-
Connector Body MaterialMetallised Thermoplastic Body
Connector ColourRed, White
External Diameter8.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
-
Connector Colour
Red, White
Product Range
-
Gender
Jack
Connector Body Material
Metallised Thermoplastic Body
External Diameter
8.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022