Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC7225B
Order Code3762258
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC7225B
Order Code3762258
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter20mm
Product Range-
Alternatives for FC7225B
1 Product Found
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Aluminium
Knob Diameter
20mm
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005