Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6842135TR
Order Code3703087
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
10+ | €7.980 |
25+ | €6.820 |
100+ | €6.350 |
250+ | €6.220 |
500+ | €6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6842135TR
Order Code3703087
Technical Datasheet
Fibre Optic Connector TypeTosLink
Fibre Type-
Fibre Diameter-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
Product Overview
The FC6842135TR from CLIFF is an optical transceiver, designed for numerous IT systems and quality audio equipment.
- Dimensions: 25.3x17.05x17.15mm
Technical Specifications
Fibre Optic Connector Type
TosLink
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004