Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC61955
Order Code3602153
Product RangeFT Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €3.570 |
100+ | €2.810 |
250+ | €2.660 |
500+ | €2.610 |
1000+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC61955
Order Code3602153
Product RangeFT Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
Product RangeFT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC61950 from CLIFF Electronics is a 5 Pin XLR plug feedthrough panel with countersink holes.
- Contact resistance: <lt/>7mΩ
- Insulation resistance: <lt/>500MΩ
- Withstand voltage: 1400V
- Durability (Mating / Unmating): <gt/>2000 insertions
- Insertion and extraction force: 10 - 80N
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
-
Product Range
FT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004