Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6165
Order Code2759197
Product RangeM
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.740 | 
| 10+ | €2.720 | 
| 100+ | €2.140 | 
| 250+ | €2.030 | 
| 500+ | €1.990 | 
| 1000+ | €1.950 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6165
Order Code2759197
Product RangeM
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product RangeM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC6165 from CLIFF Components is a 5-Pole XLR inline socket constructed from robust metal with a rubber strain relief.
- 5 Pin XLR socket
- Robust metal body with rubber strain relief
- Screw up collet
- 6 Element cable clamp
- Silver plated contacts for low noise levels
- Solder bucket termination
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
M
Technical Docs (2)
Alternatives for FC6165
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045