Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6120
Order Code2759191
Product RangeM
Technical Datasheet
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.860 |
| 10+ | €3.530 |
| 100+ | €2.780 |
| 250+ | €2.630 |
| 500+ | €2.580 |
| 1000+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6120
Order Code2759191
Product RangeM
Technical Datasheet
No. of Contacts4Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC6120 from CLIFF Components is a 4-Pole XLR panel mount socket constructed from robust metal with solder bucket terminals.
- 4 Pin XLR Panel mount socket
- Latch Lock
- Robust metal body
- Silver plated contacts for low noise levels
- Solder bucket termination
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
M
Technical Docs (1)
Alternatives for FC6120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045