Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP299832
Order Code3813181
Product RangeSlim FeedThrough
Technical Datasheet
80 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.900 |
| 10+ | €2.060 |
| 100+ | €1.500 |
| 250+ | €1.350 |
| 500+ | €1.330 |
| 1000+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP299832
Order Code3813181
Product RangeSlim FeedThrough
Technical Datasheet
Accessory TypeBevelled Edge Gasket with Dust Cap Cover
For Use WithCLIFF Dual Entry Slim Feedthrough Connectors
Connector Body MaterialSilicone Rubber Body
Product RangeSlim FeedThrough
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP299832 from CLIFF is a black bevelled edge gasket with dust cover designed specially for the CLIFF Slim dual entry feedthrough connector series.
- Dimensions: 35.7x19.1mm
Notes
Compatible only with Slim Dual Entry Slim Feedthrough Connectors with CSK Holes and with 16x and 20x 1U panel mounts
Technical Specifications
Accessory Type
Bevelled Edge Gasket with Dust Cap Cover
Connector Body Material
Silicone Rubber Body
SVHC
No SVHC (21-Jan-2025)
For Use With
CLIFF Dual Entry Slim Feedthrough Connectors
Product Range
Slim FeedThrough
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004