Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH684218
Order Code2663547
Product RangeCliffcon Miniature ZC Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH684218
Order Code2663547
Product RangeCliffcon Miniature ZC Series
Technical Datasheet
Connector Type ACircular 8 Position Plug
Connector to ConnectorCircular Plug to Circular Plug
Connector Type BCircular 8 Position Plug
No. of Positions8Ways
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket Colour-
Product RangeCliffcon Miniature ZC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Circular 8 Position Plug
Connector Type B
Circular 8 Position Plug
Cable Length - Imperial
4.9ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
Circular Plug to Circular Plug
No. of Positions
8Ways
Cable Length - Metric
1.5m
Product Range
Cliffcon Miniature ZC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1