Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH299450
Order Code2444069
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €89.980 |
5+ | €86.710 |
10+ | €84.410 |
20+ | €80.820 |
Price for:Each
Minimum: 1
Multiple: 1
€89.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH299450
Order Code2444069
Technical Datasheet
Lead Length - Imperial164ft
Lead Length - Metric50m
Current Rating10A
Voltage Rating1kV
Product Overview
- Earth continuity extension reel to 4mm plug
- Includes a push-fit crocodile clip (10A 1000V CAT II, 600V CAT III)
- Conforms to IEC 61010
Technical Specifications
Lead Length - Imperial
164ft
Current Rating
10A
Lead Length - Metric
50m
Voltage Rating
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9