Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.220 |
10+ | €2.850 |
100+ | €2.070 |
250+ | €1.930 |
500+ | €1.890 |
1000+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoACM
Order Code149324
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACM is a 3-contact horizontal PCB mounting XLR Audio Plug with counter sunk mounting holes for M3 screw fixing. It has tough glass-filled nylon shell and special low noise brass contacts.
- <lt/>3mΩ Contact resistance
- 1600VAC Insulation breakdown between contacts and housing
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Silver over Nickel Plated Contacts
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008