Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-201A-AC -3M
Order Code1867777
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-201A-AC -3M
Order Code1867777
Technical Datasheet
Connector Type AHDMI Mini Plug
Connector Type BHDMI Mini Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The STA-201A-AC -3M is a 3m audio/video Cable made of black and orange 2 colour moulding PVC and offers HDMI male/mini HDMI male connectors.
Applications
Industrial, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI Mini Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
HDMI Mini Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150593