Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/F-5.0M-FP
Order Code2373754
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.200 |
| 5+ | €39.890 |
| 10+ | €34.320 |
| 25+ | €31.090 |
| 50+ | €27.850 |
| 100+ | €27.290 |
Price for:Each
Minimum: 1
Multiple: 1
€49.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoLPVGA-M/F-5.0M-FP
Order Code2373754
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlue
Product Range-
Product Overview
- SVGA plug to plug and plug to socket lead
- Fully wired all 15 pins connected
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500766