Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.060 |
| 10+ | €17.620 |
| 25+ | €15.160 |
Price for:Each
Minimum: 1
Multiple: 1
€25.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-04CA0203
Order Code1867761
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial4"
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- DisplayPort to DVI-I (Dual Link) cable type adaptor
- Compliant with DisplayPort Interoperability specification v1.1a
- Support full DisplayPort link training
- Compliant with DVI 1.1 specification up to 1.65 Gbps
- PC: VGA, SVGA, XGA, SXGA & UXGA Resolution
- HDTV: 480i, 576i, 480p, 576p, 1080i & 1080p Resolution
- Lead Length: 100mm
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
4"
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
100mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545