Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL73
Order Code2381877
Technical Datasheet
Connector TypeAdaptor
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CLB-JL73 is a solder free adaptor with BNC male to 2-pin terminal block connection. This Inter series adaptor with nickel-plated contacts.
Applications
Industrial
Technical Specifications
Connector Type
Adaptor
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247