Product Information
Product Overview
The CHT762 is a 17-piece Drill Bit Set manufactured to the highest quality and all 17-bit in the set are titanium coated for durability and high performance. It is used for precision drilling in a wide range of material including wood, steel, aluminium and more, this 17-piece drill bit set is ideal. The bits operate at cooler temperatures than standard HSS bits which means they can be used for prolonged periods without risk of damage. The Titanium coating also extends the lifespan of the bits, meaning they would not need to be replaced as quickly or as often as traditional HSS bits. Complete with bits of various sizes to suit a large range of applications.
- Saves effort
Applications
Industrial
Contents
Drill bit set, 2x Bits (1.5, 2, 2.5, 3, 3.2, 4 and 5mm diameter) and Bits (3.5, 5.5 and 6mm diameter).
Technical Specifications
Each 3.5/5.5/6mm & 2 Each of 1.5/2/2.5/3/3.2/4/5mm Dia Drill Bits, Titanium Coated Bit, Plastic Case
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate