Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoZ3757 2
Order Code2613980
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.25mm to 0.8mm
For Use With330013 Precision Wire Strippers
Product Range-
Product Overview
- Set of replacement blades for C.K Wire Strippers 330013 / T3757ESD 2, 0.25-0.80 mm
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
330013 Precision Wire Strippers
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.25mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175