Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €63.440 |
6+ | €59.980 |
12+ | €58.780 |
Price for:Each
Minimum: 1
Multiple: 1
€63.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6052 52
Order Code4528609
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99, 1 Sn, Cu
External Diameter - Metric2mm
External Diameter - Imperial0.08"
Melting Temperature-
Weight - Metric500g
Weight - Imperial1.1lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T6052 52 is a soldering wire.
- Lead free special alloy, 2.5% flux incorporated
- Solder wire ISO-core Sn99CU1
- 2mm diameter, 500g weight
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99, 1 Sn, Cu
External Diameter - Imperial
0.08"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
2mm
Melting Temperature
-
Weight - Imperial
1.1lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:72299090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566