Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5422
Order Code2725182
Product RangeMightyRod Series
Also Known AsGTIN UPC EAN: 5013969950656
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €167.950 |
6+ | €164.900 |
12+ | €161.950 |
Price for:1 Set
Minimum: 1
Multiple: 1
€167.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5422
Order Code2725182
Product RangeMightyRod Series
Also Known AsGTIN UPC EAN: 5013969950656
Technical Datasheet
Accessory TypeMightyRod PRO Cable Rods
Product RangeMightyRod Series
Product Overview
- Triple bonded steel connectors for extreme torsion and tensile strength – glued, indented and crimped
- 12 Meters of 100% splinter-proof rods
- 4 Rod flexibilities for overhead, under floor, tight angled and obstructed runs
- Super flexible, low friction, Spira-FLEX rod for tight angled access points
- Glow in the dark phosphorescent GLO rod for guiding a run of rods in low light conditions
- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
- Accessories: flexi-lead (mini-flex), ring, hook, gender changer, flat bullet, domed bullet, in-line swivel, torch, magnet, chain
- Total contents: 2x 1m rods 7mm Ø / 8 x 1m rods 6mm Ø / 1 x Rod SpriaFlex 4mm Ø / 1 x rod GLO 6mm Ø / 1 x FlexiLead / 1 x Hook
- 1x Flat Bullet / 1x Domed Bullet / 1x Magnet / 1x Ring / 1x Gender Changer / 1x In-line Swivel / 1x Torch / 1x Chain
Contents
2 x 7mm Ø x1m, 8 x 6mm Ø x 1m, 1 x 4mm Ø x 1m, SpriaFlex Rods, 1 x 6mm x 1m GLO Rod, FlexiLead, Hook, Flat Bullet, Domed Bullet, Magnet, Ring, Gender Changer, In-line Swivel, Torch, Chain
Technical Specifications
Accessory Type
MightyRod PRO Cable Rods
SVHC
No SVHC (21-Jan-2025)
Product Range
MightyRod Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.086