Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.830 |
Price for:Each
Minimum: 1
Multiple: 1
€44.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5411
Order Code2674173
Technical Datasheet
Accessory TypeMighty Cable Rod Tool Set
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T5411 from CK Tools is a MightyRod tool box cable rod set having 3.3m length rods. ‘Mighty-Fix’ zinc plated steel connectors are glued, indented and crimped for ultimate tensile strength in excess of 375kg. Slimline connectors reduce snagging and provide accessibility through smaller holes.
- Triple fixed steel connectors for extreme torsion and tensile strenght - glued, indented & crimped
- Slimline connectors reduce snagging and provide accessibility through smaller holes
- 33 cm rods are ideal for tight access applications
- convenient sized set for storage in tool box or tool bag
- supplied with cable hook, 190 mm coiled steel flexi lead, mini eye & ring. Includes 5 mm - 6 mm adapter
- Contents: 10 x Fibreglass composite rods of 33 cm, 5 mm Ø.1 x Mini Eye & Ring. 1 x Cable Hook. 1 x Coiled Steel Flexi Lead 190 mm
- 1 x 5 mm Adapter (enables interchangeability with other leading cable rod brands)
Contents
10mm x 330mm rods, Cable hook, 190mm coiled steel flexi lead, Mini eye & ring, 5mm adapter.
Technical Specifications
Accessory Type
Mighty Cable Rod Tool Set
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33