Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT49242-2
Order Code2725190
Product RangeCK Tools - Dextro VDE Slim
Also Known AsGTIN UPC EAN: 5013969032123
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.130 |
Price for:Each
Minimum: 1
Multiple: 1
€16.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49242-2
Order Code2725190
Product RangeCK Tools - Dextro VDE Slim
Also Known AsGTIN UPC EAN: 5013969032123
Technical Datasheet
Phillips Tip Size#2
Blade Length125mm
Overall Length232mm
Product RangeCK Tools - Dextro VDE Slim
SVHCNo SVHC (21-Jan-2025)
Product Overview
A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation.
- A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- 100% German manufactured - quality and performance assured
- Dual component, ergonomic handle - specifically designed for use by electricians
- Premium quality Chrome Vanadium steel blades
- Optimised grip for fingertip control and final torque down power
- Non-roll handle design
- Permanant tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- Size: PH2
- Visible blade length: 125mm
- Overall length: 232mm
Technical Specifications
Phillips Tip Size
#2
Overall Length
232mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
125mm
Product Range
CK Tools - Dextro VDE Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074