Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4811 08
Order Code2505375
Also Known AsGTIN UPC EAN: 5013969749007
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.690 |
6+ | €16.670 |
12+ | €16.050 |
Price for:Each
Minimum: 1
Multiple: 1
€17.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4811 08
Order Code2505375
Also Known AsGTIN UPC EAN: 5013969749007
Technical Datasheet
Tip Size10mm
Blade Length200mm
Overall Length320mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4811 08 from CK Tools is an HDclassic slotted strikethrough screwdriver. The classic heavy duty screwdriver is made of chrome plated shaft with black non peel tip finish, toughened high alloy steel blade and cellulose acetate handle that provides shatterproof and wipe clean. This handle is injection moulded directly to the blade which gives ultimate bond for increased reliability and durability.
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- Strike through design for the most demanding applications
- Blade width: 10mm
- Visible blade length: 200mm
- Overall length: 320mm
Technical Specifications
Tip Size
10mm
Overall Length
320mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273