Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4691
Order Code2419549
Also Known AsGTIN UPC EAN: 5013969068160
Technical Datasheet
No Longer Stocked
Product Overview
- Heavy duty chrome vanadium construction for superior strength & durability
- Reversible, 45 tooth ratchet mechanism for a finer working arc (8° arc)
- Ball bearing locking system with push button release mechanism for quick inter-change of sockets
- Dual component, non slip grip for added comfort & control
- Drive: 1/2"
- Length: 260 mm
Technical Specifications
Drive Size - Imperial
1/2"
Product Range
-
Length
260mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623