Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4440M
Order Code3677437
Also Known AsGTIN UPC EAN: 5013969246643
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.970 |
6+ | €63.320 |
12+ | €62.050 |
Price for:Each
Minimum: 1
Multiple: 1
€66.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4440M
Order Code3677437
Also Known AsGTIN UPC EAN: 5013969246643
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Patented extractor Hex Key Set
- Removes damaged Hex fasteners with up to 100% rounded heads
- Multi-purpose design, installs new fasteners
- Ball-ended for use at an angle of up to 25 degrees where access is restricted
- Sizes: 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10mm
- Folding carry clip for convenience
Contents
Sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8 & 10mm Rescue Hex Keys
Technical Specifications
Kit Contents
Sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8 & 10mm Rescue Hex Keys
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62