Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39083A 160-RND
Order Code4732465
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251814
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.230 |
| 6+ | €69.240 |
| 12+ | €67.860 |
Price for:Each
Minimum: 1
Multiple: 1
€73.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39083A 160-RND
Order Code4732465
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251814
Technical Datasheet
Cutter TypeSide
Overall Length165mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness-
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RedLine VDE CombiCutter is the ultimate 4-in-1 electrical tool, integrating a powerful cutter with dedicated wire stripping notches, a patress screw shear, and a wire bending anvil. VDE certified for safe live working up to 1,000V and fully tether-ready, its improved handle design ensures superior leverage, comfort, and safety for demanding construction and industrial applications.
- Combines cutting jaws, a patress screw shear (3.5mm), stripping notches (1.5mm² and 2.5mm²), and a wire bending anvil for damage-free doubling back
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to EN60900
- Features rounded, ergonomic handles with 30% more material to provide superior leverage and significantly reduce hand fatigue
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- C.K optimised cutting geometry handles capacities of hard (2.0mm), medium hard (2.8mm), and soft (<gt/>4.0mm)
- Made from drop-forged special alloy steel with induction hardened jaws, ensuring outstanding long-term performance in a 165mm length
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
165mm
Cutting Capacity Max
4mm
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219