Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39075A 140-RND
Order Code4732456
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251760
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €64.710 | 
| 6+ | €61.180 | 
| 12+ | €59.960 | 
Price for:Each
Minimum: 1
Multiple: 1
€64.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39075A 140-RND
Order Code4732456
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251760
Technical Datasheet
Cutter TypeSide
Overall Length157mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness-
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
These RedLine VDE Side Cutters deliver powerful, precise cutting in a compact size, making them ideal for construction, renewables, and industrial live working. The new, improved handle design provides greater leverage and reduces fatigue, while the VDE approval and integrated tether connection guarantee safe operation up to 1,000V and secure working at height.
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to EN60900
- The 157mm tool features longer, rounded handles with 30% more material, providing maximum leverage and reducing hand fatigue in a compact design
- Induction hardened jaws and C.K optimised geometry deliver superior cutting capacities: hard (1.4mm), medium hard (1.9mm), and soft (<gt/>4.0mm)
- Two-component, ergonomic handles include anti-slip horns for increased comfort, control, and safety
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- Constructed from drop-forged special alloy steel for outstanding long-term performance in demanding environments
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
157mm
Cutting Capacity Max
4mm
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206