Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3773DF-115
Order Code3377526
Product RangeCK Tools - Sensoplus ESD Cutters
Also Known AsGTIN UPC EAN: 5013969973556
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €57.860 |
3+ | €54.690 |
Price for:Each
Minimum: 1
Multiple: 1
€57.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3773DF-115
Order Code3377526
Product RangeCK Tools - Sensoplus ESD Cutters
Also Known AsGTIN UPC EAN: 5013969973556
Technical Datasheet
Cutter TypeOval Head
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeCK Tools - Sensoplus ESD Cutters
Product Overview
- Precision box joint for smooth and accurate action
- Induction hardened blades with have Tungsten carbide cutting edges
- Mirror polished surface removes the risk of damage through flaking
- Spot welded double leaf springs removes the need for adjustment or replacement
- Ergonomically designed dual component handles
- Fully ESD compliant
Technical Specifications
Cutter Type
Oval Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
125mm
Cutting Capacity Max
1.5mm
Product Range
CK Tools - Sensoplus ESD Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08