Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3750180
Order Code3391323
Product RangeCK Tools - Redline Side Cutters
Also Known AsGTIN UPC EAN: 5013969974584
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.330 |
Price for:Each
Minimum: 1
Multiple: 1
€35.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3750180
Order Code3391323
Product RangeCK Tools - Redline Side Cutters
Also Known AsGTIN UPC EAN: 5013969974584
Technical Datasheet
Cutter TypeSide
Overall Length180mm
Cut TypeDiagonal
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product RangeCK Tools - Redline Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cutting edges specifically engineered to cut cleanly through cable but also strong enough for med/hard wire. Head and jaw configuration gives high leverage and ease of use.
- Ergonomic anti-slip handles
- Induction hardened cutting edges
- Manufactured to DIN ISO 5749
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
180mm
Cutting Capacity Max
2mm
Product Range
CK Tools - Redline Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285