Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3650 300
Order Code2783813
Product RangeCK Tools - Water Pump Pliers
Also Known AsGTIN UPC EAN: 5013969331639
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3650 300
Order Code2783813
Product RangeCK Tools - Water Pump Pliers
Also Known AsGTIN UPC EAN: 5013969331639
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max58mm
Overall Length300mm
Product RangeCK Tools - Water Pump Pliers
Alternatives for T3650 300
1 Product Found
Product Overview
A slim yet strong 300mm water pump plier. Made of special alloy drop-forged steel, hardened and tempered for exceptional strength and durability.
- Special alloy drop forged steel, hardened for exceptional strength & durability
- Slim, long jaws for confined spaces
- Box joint design for extra stability
- Maximal useable jaw capacity: 58mm Ø
- Total length: 300mm
Technical Specifications
Plier Style
Slip Joint
Overall Length
300mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
58mm
Product Range
CK Tools - Water Pump Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64