Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3627B 7
Order Code2426038
Technical Datasheet
Cutter TypeSide
Overall Length180mm
Cut TypeHeavy Duty
Cutting Capacity Max1.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- High leverage design for increased cutting capacity
- According to ISO 5749
- Length: 180 mm
- Cutting capacities Wire: Hard 2,2 mm / Medium hard: 3,8 mm / Soft: 6,0 mm
Technical Specifications
Cutter Type
Side
Cut Type
Heavy Duty
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
180mm
Cutting Capacity Max
1.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278