Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.160 |
| 6+ | €18.300 |
| 12+ | €17.960 |
Price for:Each
Minimum: 1
Multiple: 1
€20.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T3623B 5 is a general purpose classic Side Cutter with dipped PVC handles for comfort. Hot drop forged from special alloy steel for strength and durability.
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- According to ISO 5749
- Length: 140 mm
- Cutting capacities Wire: Hard 1,2 mm / Medium hard: 1,6 mm / Soft: 4,0 mm
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Standard
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
140mm
Cutting Capacity Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13