Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3215 2
Order Code2494951
Technical Datasheet
Accessory TypeHole Saw Adapter
For Use WithOver 30mm Size Hole Saws
Product Range-
Plug Type-
Product Overview
- For hole saws above 30 mm
Technical Specifications
Accessory Type
Hole Saw Adapter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Over 30mm Size Hole Saws
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058