Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Titanium nitride coated HSS for strength and durability. Drills and cuts to create any size shape or hole. Self starting tip. Cuts through wood/plastic up to 5mm, aluminium up to 4mm and metal up to 3mm thick.
- Titanium nitride coated HSS for strength and durability
- Drills and cuts to create any size shape or hole
- Self starting tip
- Cuts through wood/plastic up to 5mm, aluminium up to 4mm and metal up to 3mm thick
- Pack with 2 drills
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
85mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026