Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.760 |
Price for:Each
Minimum: 1
Multiple: 1
€43.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2391
Order Code2495054
Technical Datasheet
Tweezer TypeComponent Handling
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2391 from CK Tools is a carbofibESD positioning tweezer with fine and extra slim tips. It is made of high grade stainless steel bow and carbon fibre tips that allow safe handling of highly sensitive electrical components.
- Carbon fibre tips allow for safe handling of highly sensitive electrical components
- High grade, stainless steel bow – acid & corrosion resistant
- Precision welded joint for consistent, repetitive action
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 and 5.2
- Anti-magnetic to prevent electro-magnetic damage
- Heat resistant up to 270ºC for safe use
- Fine, extra slim tips
- Type: 5CF
- Length: 130 mm
Technical Specifications
Tweezer Type
Component Handling
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026