Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT2250A
Order Code4378509
Product RangeArmourSlice Evo Series
Also Known AsGTIN UPC EAN: 5013969249675
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €69.080 | 
| 6+ | €65.310 | 
| 12+ | €64.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€69.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2250A
Order Code4378509
Product RangeArmourSlice Evo Series
Also Known AsGTIN UPC EAN: 5013969249675
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric12mm to 36mm
For Use With12mm to 36mm Armoured Cables
Product RangeArmourSlice Evo Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Strip away the hassle 50% faster than conventional SWA stripping methods
 - Scores armour strands to a uniform depth for a clean break off and trouble free gland connection
 - Automatic cable clamp applies constant pressure throughout the cut with no retightening necessary
 - Wide cable clamp ensures perfect blade to cable alignment for precise cuts
 - Rugged all-metal construction with integrated spare blade holder
 - Perfect results on cables from 12mm up to 36mmØ vs using a hacksaw
 
Technical Specifications
Stripping Capacity AWG
-
For Use With
12mm to 36mm Armoured Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
12mm to 36mm
Product Range
ArmourSlice Evo Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49