Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT1270
Order Code3263428
Also Known AsGTIN UPC EAN: 5013969245240
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €35.820 |
Price for:Each
Minimum: 1
Multiple: 1
€35.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1270
Order Code3263428
Also Known AsGTIN UPC EAN: 5013969245240
Technical Datasheet
Stripping Capacity AWG16AWG to 14AWG
Stripping Capacity Metric1.5mm² to 2.5mm²
For Use WithRound Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Razor sharp, stripping blades for fast, precise and damage free stripping of industrial cables
- Specifically those used predominantly in the electrical industry and building installation
- Two blade pairs at the top of the handle with a Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
- Internal length stop can be re-positioned for left and right hand use
- Cable Stripping: 8 - 15mm Ø (5/16“-19/32“)
- Wire Stripping: 1.5 – 2.5mm² (16-14 AWG)
Technical Specifications
Stripping Capacity AWG
16AWG to 14AWG
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
1.5mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068