Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €19.570 |
Price for:Sheet of 5
Minimum: 1
Multiple: 1
€19.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0865Y
Order Code2494993
Technical Datasheet
Saw TypeJigsaw
Blade Length110mm
Blade Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T0865Y from CK Tools is a type Y jigsaw blade. It is manufactured from professional quality chrome vanadium blades for strength and durability.
- For metal & sandwich materials
- Equivalent to Bosch T318A
- Length: 110 mm
- Saw blade pitch: 1,2 mm
- Cutting capacity: 1,5-3 mm
- Contents: 5 jigsaw blades
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
No SVHC (21-Jan-2025)
Blade Length
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052