Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2654
Order Code3677438
Also Known AsGTIN UPC EAN: 5013969246582
Technical Datasheet
No Longer Stocked
Product Overview
Perfect if you have to travel distances without your van, climb or simply need to have a professional profile. Unique lockable zip system to keep tools/documents secure whilst on site or in transit. Multiple vertical storage provides maximum organisation potential. Lightweight trolley design, featuring rugged chassis and wheels for all terrain use.
- C.K magma wheeled rucksack
- Convenient all-in-one rucksack and wheeled tool case
- Rugged & durable chassis for all terrain use
- Extra comfort padding with storable shoulder straps
- Vertical pockets for easy tool access
- Balanced design remains upright when fully open
- Removable wheel cover to protect clothing
- Durable polymer base
- Dimensions (HxWxD): 550mm x 380mm x 240mm
Technical Specifications
Carrying Case Material
Polymer
External Width
380mm
Product Range
-
External Height
550mm
External Depth
240mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.885