Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.730 |
| 6+ | €22.410 |
| 12+ | €22.000 |
Price for:Each
Minimum: 1
Multiple: 1
€23.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoAV06036
Order Code4732478
Technical Datasheet
Plier StylePush Button Waterpump
Jaw Opening Max-
Overall Length255mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plier Style
Push Button Waterpump
Overall Length
255mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375