Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.200 |
6+ | €26.630 |
12+ | €26.150 |
Price for:Each
Minimum: 1
Multiple: 1
€28.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 495010 is a Soldering Iron with UK plug. It has injection moulded thermo-setting polyurethane handle, stainless steel shaft and copper with nickel iron-plated tip.
- High quality, heavy duty construction for professional use
- Long life tips suitable for use with lead free solder
- Individually tested to 10,000V for safe live working up to 1,000V
- According to VDE0682/201
- With 3-pin UK plug
- 40 Watt
Applications
Maintenance & Repair
Technical Specifications
Output Power
40W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27